
M0213-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4065-ND |
Manufacturer | |
Manufacturer Product Number | M0213-SS-20 |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.866" (22.00mm) |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Knob | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size M4x0.7 |

