
M0209-SS | |
|---|---|
DigiKey Part Number | 1772-M0209-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0209-SS |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Head Height 0.315" (8.00mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Type Panel Screw | Length - Overall 0.945" (24.00mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 5 | 5,95000 € | 29,75 € |
| 10 | 5,60900 € | 56,09 € |
| 25 | 5,21200 € | 130,30 € |
| 50 | 4,94820 € | 247,41 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

