
M0207-S-12 | |
|---|---|
DigiKey Part Number | 1772-4063-ND |
Manufacturer | |
Manufacturer Product Number | M0207-S-12 |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,18707 € | 328,06 € |
| Unit Price without VAT: | 2,18707 € |
|---|---|
| Unit Price with VAT: | 2,60261 € |

