
M0191-SS | |
|---|---|
DigiKey Part Number | 1772-3260-ND |
Manufacturer | |
Manufacturer Product Number | M0191-SS |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 1.004" (25.50mm) | |
Length - Overall | 1.319" (33.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,23600 € | 21,18 € |
| 10 | 3,98400 € | 39,84 € |
| 25 | 3,69160 € | 92,29 € |
| 50 | 3,49780 € | 174,89 € |
| 100 | 3,32440 € | 332,44 € |
| 250 | 3,12268 € | 780,67 € |
| 500 | 2,98842 € | 1.494,21 € |
| 1.000 | 2,86804 € | 2.868,04 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

