M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0185-SS

DigiKey Part Number
1772-2640-ND
Manufacturer
Manufacturer Product Number
M0185-SS
Description
PANEL SCREW KNOB SLOTTED M3X0.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.315" (8.00mm)
Head Height
0.315" (8.00mm)
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.945" (24.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,87000 €6,87 €
55,90400 €29,52 €
105,56300 €55,63 €
255,16680 €129,17 €
504,90340 €245,17 €
1004,66780 €466,78 €
2504,39376 €1.098,44 €
5004,21126 €2.105,63 €
1.0004,04762 €4.047,62 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €