M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0184-SS

DigiKey Part Number
1772-M0184-SS-ND
Manufacturer
Manufacturer Product Number
M0184-SS
Description
PANEL SCREW KNOB SLOTTED M3X0.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Thread Size
M3x0.5
Head Diameter
0.315" (8.00mm)
Head Height
0.315" (8.00mm)
Length - Below Head
0.571" (14.50mm)
Length - Overall
0.886" (22.50mm)
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,37000 €23,37 €
520,40400 €102,02 €
1019,34400 €193,44 €
2518,11200 €452,80 €
5017,29220 €864,61 €
10016,55790 €1.655,79 €
25015,70228 €3.925,57 €
50015,13200 €7.566,00 €
Manufacturers Standard Package
Unit Price without VAT:23,37000 €
Unit Price with VAT:27,81030 €