
M0178-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4062-ND |
Manufacturer | |
Manufacturer Product Number | M0178-SS-20 |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.256" (6.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.866" (22.00mm) | |
Length - Overall | 1.122" (28.50mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 4,41176 € | 326,47 € |
| Unit Price without VAT: | 4,41176 € |
|---|---|
| Unit Price with VAT: | 5,24999 € |

