
M0175-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0175-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0175-SS-20 |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Category | Head Diameter 0.256" (6.50mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.256" (6.50mm) |
Packaging Bulk | Length - Below Head 0.689" (17.50mm) |
Part Status Active | Length - Overall 0.945" (24.00mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Knob | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 5 | 3,92200 € | 19,61 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,41840 € | 85,46 € |
| 50 | 3,23880 € | 161,94 € |
| 100 | 3,07800 € | 307,80 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

