
M0174-SS | |
|---|---|
DigiKey Part Number | 1772-1008-ND |
Manufacturer | |
Manufacturer Product Number | M0174-SS |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0174-SS Models |
Category | Thread Size M3x0.5 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.256" (6.50mm) |
Packaging Bulk | Head Height 0.256" (6.50mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Type Panel Screw | Length - Overall 0.886" (22.50mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,11280 € | 27,82 € |
| 50 | 1,05960 € | 52,98 € |
| 100 | 1,00890 € | 100,89 € |
| 250 | 0,94572 € | 236,43 € |
| 500 | 0,90056 € | 450,28 € |
| 1.000 | 0,85757 € | 857,57 € |
| 2.500 | 0,80391 € | 2.009,78 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

