
M0173-SS | |
|---|---|
DigiKey Part Number | 1772-2386-ND |
Manufacturer | |
Manufacturer Product Number | M0173-SS |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.256" (6.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.571" (14.50mm) | |
Length - Overall | 0.827" (21.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 5 | 4,56200 € | 22,81 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 3,98120 € | 99,53 € |
| 50 | 3,77360 € | 188,68 € |
| 100 | 3,58780 € | 358,78 € |
| 250 | 3,37164 € | 842,91 € |
| 500 | 3,22776 € | 1.613,88 € |
| 1.000 | 3,09881 € | 3.098,81 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

