
M0141-SS | |
|---|---|
DigiKey Part Number | 1772-2200-ND |
Manufacturer | |
Manufacturer Product Number | M0141-SS |
Description | PANEL SCREW KNOB SLOTTED M6X1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.571" (14.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.886" (22.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 5 | 13,55800 € | 67,79 € |
| 10 | 12,82700 € | 128,27 € |
| 25 | 11,97920 € | 299,48 € |
| 50 | 11,41500 € | 570,75 € |
| 100 | 10,90970 € | 1.090,97 € |
| 250 | 10,32120 € | 2.580,30 € |
| 500 | 9,92906 € | 4.964,53 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |

