M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0115-SS

DigiKey Part Number
1772-4060-ND
Manufacturer
Manufacturer Product Number
M0115-SS
Description
PANEL SCREW KNOB SLOTTED M4X0.7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M4x0.7
Manufacturer
RAF Electronic Hardware
Head Diameter
0.433" (11.00mm)
Packaging
Bulk
Head Height
0.256" (6.50mm)
Part Status
Active
Length - Below Head
0.630" (16.00mm)
Type
Panel Screw
Length - Overall
0.886" (22.50mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,10000 €6,10 €
55,24400 €26,22 €
104,93700 €49,37 €
254,58240 €114,56 €
504,34660 €217,33 €
1004,13560 €413,56 €
2503,89024 €972,56 €
5003,72682 €1.863,41 €
1.0003,58033 €3.580,33 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €