
9126-100-SS | |
|---|---|
DigiKey Part Number | 1772-2116-ND |
Manufacturer | |
Manufacturer Product Number | 9126-100-SS |
Description | ROUND SPACER STAINLESS STEEL 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 9126-100-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 44,41500 € | 177,66 € |
| Unit Price without VAT: | 44,41500 € |
|---|---|
| Unit Price with VAT: | 52,85385 € |

