
9126-100-B-12 | |
|---|---|
DigiKey Part Number | 1772-2093-ND |
Manufacturer | |
Manufacturer Product Number | 9126-100-B-12 |
Description | ROUND SPACER BRASS 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 9126-100-B-12 Models |
Category | Diameter - Inside 1.000" (25.40mm) 1" |
Mfr | Diameter - Outside 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 48,97429 € | 342,82 € |
| Unit Price without VAT: | 48,97429 € |
|---|---|
| Unit Price with VAT: | 58,27941 € |

