
9122-75-N | |
|---|---|
DigiKey Part Number | 1772-2157-ND |
Manufacturer | |
Manufacturer Product Number | 9122-75-N |
Description | ROUND SPACER NYLON 1 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 9122-75-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,51950 € | 170,39 € |
| Unit Price without VAT: | 8,51950 € |
|---|---|
| Unit Price with VAT: | 10,13821 € |

