
9106-100-SS | |
|---|---|
DigiKey Part Number | 1772-2107-ND |
Manufacturer | |
Manufacturer Product Number | 9106-100-SS |
Description | ROUND SPACER SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 9106-100-SS Models |
Category | Diameter - Inside 1.000" (25.40mm) 1" |
Mfr | Diameter - Outside 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,11833 € | 162,71 € |
| Unit Price without VAT: | 27,11833 € |
|---|---|
| Unit Price with VAT: | 32,27081 € |

