
9102-100-B-12 | |
|---|---|
DigiKey Part Number | 1772-2127-ND |
Manufacturer | |
Manufacturer Product Number | 9102-100-B-12 |
Description | ROUND SPACER BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9102-100-B-12 Models |
Category | Diameter - Inside 1.000" (25.40mm) 1" |
Mfr | Diameter - Outside 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 21,42933 € | 321,44 € |
| Unit Price without VAT: | 21,42933 € |
|---|---|
| Unit Price with VAT: | 25,50090 € |

