
9026-62-SS | |
|---|---|
DigiKey Part Number | 1772-2135-ND |
Manufacturer | |
Manufacturer Product Number | 9026-62-SS |
Description | ROUND SPACER STAINLESS STEEL 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 9026-62-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 30,40667 € | 182,44 € |
| Unit Price without VAT: | 30,40667 € |
|---|---|
| Unit Price with VAT: | 36,18394 € |

