
9026-62-B-12 | |
|---|---|
DigiKey Part Number | 1772-2122-ND |
Manufacturer | |
Manufacturer Product Number | 9026-62-B-12 |
Description | ROUND SPACER BRASS 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 9026-62-B-12 Models |
Category | Diameter - Inside 0.625" (15.88mm) 5/8" |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 26,15750 € | 313,89 € |
| Unit Price without VAT: | 26,15750 € |
|---|---|
| Unit Price with VAT: | 31,12743 € |

