
9018-50-S-12 | |
|---|---|
DigiKey Part Number | 1772-2125-ND |
Manufacturer | |
Manufacturer Product Number | 9018-50-S-12 |
Description | ROUND SPACER STEEL 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9018-50-S-12 Models |
Category | Diameter - Inside 0.505" (12.83mm) |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.500" (38.10mm) 1 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 5 | 11,76200 € | 58,81 € |
| 10 | 11,12300 € | 111,23 € |
| 25 | 10,37800 € | 259,45 € |
| 50 | 9,88300 € | 494,15 € |
| 100 | 9,43980 € | 943,98 € |
| 250 | 8,92368 € | 2.230,92 € |
| 500 | 8,57980 € | 4.289,90 € |
| 1.000 | 8,27135 € | 8.271,35 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

