
9010-50-B-12 | |
|---|---|
DigiKey Part Number | 1772-2141-ND |
Manufacturer | |
Manufacturer Product Number | 9010-50-B-12 |
Description | ROUND SPACER BRASS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 9010-50-B-12 Models |
Category | Diameter - Inside 0.505" (12.83mm) |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 19,41412 € | 330,04 € |
| Unit Price without VAT: | 19,41412 € |
|---|---|
| Unit Price with VAT: | 23,10280 € |

