
9002-50-D | |
|---|---|
DigiKey Part Number | 1772-2096-ND |
Manufacturer | |
Manufacturer Product Number | 9002-50-D |
Description | ROUND SPACER ACETAL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Acetal 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9002-50-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 4,52364 € | 199,04 € |
| Unit Price without VAT: | 4,52364 € |
|---|---|
| Unit Price with VAT: | 5,38313 € |

