
9000-62-B-12 | |
|---|---|
DigiKey Part Number | 1772-2173-ND |
Manufacturer | |
Manufacturer Product Number | 9000-62-B-12 |
Description | ROUND SPACER BRASS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 9000-62-B-12 Models |
Category | Diameter - Inside 0.625" (15.88mm) 5/8" |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 13,80957 € | 317,62 € |
| Unit Price without VAT: | 13,80957 € |
|---|---|
| Unit Price with VAT: | 16,43339 € |

