
8749-3724-SS | |
|---|---|
DigiKey Part Number | 1772-2388-ND |
Manufacturer | |
Manufacturer Product Number | 8749-3724-SS |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size 3/8"-24 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.850" (46.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

