
8372-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3166-ND |
Manufacturer | |
Manufacturer Product Number | 8372-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 5 | 19,24200 € | 96,21 € |
| 10 | 18,23800 € | 182,38 € |
| 25 | 17,07160 € | 426,79 € |
| 50 | 16,29540 € | 814,77 € |
| 100 | 15,59990 € | 1.559,99 € |
| 250 | 14,78996 € | 3.697,49 € |
| 500 | 14,25006 € | 7.125,03 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |

