
8371-1032-A | |
|---|---|
DigiKey Part Number | 1772-1014-ND |
Manufacturer | |
Manufacturer Product Number | 8371-1032-A |
Description | HANDLE ALUMINUM MTG CTR 4.562" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8371-1032-A Models |
Category | Length - Center to Center 4.562" (115.88mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 6,23778 € | 168,42 € |
| Unit Price without VAT: | 6,23778 € |
|---|---|
| Unit Price with VAT: | 7,42296 € |

