
8370-1032-SS | |
|---|---|
DigiKey Part Number | 1772-8370-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8370-1032-SS |
Description | HANDLE S STEEL MTG CTR 4.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.500" (114.30mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 5 | 14,24200 € | 71,21 € |
| 10 | 13,31300 € | 133,13 € |
| 25 | 12,17560 € | 304,39 € |
| 50 | 11,38000 € | 569,00 € |
| 100 | 10,63660 € | 1.063,66 € |
| 250 | 10,48748 € | 2.621,87 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,82540 € |

