
8345-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3415-ND |
Manufacturer | |
Manufacturer Product Number | 8345-1032-SS |
Description | HANDLE S STEEL MTG CTR 4.563" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.563" (115.89mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 5 | 13,70400 € | 68,52 € |
| 10 | 12,96600 € | 129,66 € |
| 25 | 12,10920 € | 302,73 € |
| 50 | 11,53940 € | 576,97 € |
| 100 | 11,02920 € | 1.102,92 € |
| 250 | 10,43492 € | 2.608,73 € |
| 500 | 10,03896 € | 5.019,48 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

