
8342-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-3473-ND |
Manufacturer | |
Manufacturer Product Number | 8342-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 5 | 13,06400 € | 65,32 € |
| 10 | 12,35900 € | 123,59 € |
| 25 | 11,54040 € | 288,51 € |
| 50 | 10,99540 € | 549,77 € |
| 100 | 10,50760 € | 1.050,76 € |
| 250 | 9,93932 € | 2.484,83 € |
| 500 | 9,56068 € | 4.780,34 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

