
8342-1024-B | |
|---|---|
DigiKey Part Number | 1772-8342-1024-B-ND |
Manufacturer | |
Manufacturer Product Number | 8342-1024-B |
Description | HANDLE BRASS MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-24 | |
Material | Brass | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,51200 € | 350,24 € |
| Unit Price without VAT: | 17,51200 € |
|---|---|
| Unit Price with VAT: | 20,83928 € |

