
8328-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-8328-832-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8328-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.281" (32.54mm) | |
Length - Center to Center | 2.250" (57.15mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 5,98839 € | 335,35 € |
| Unit Price without VAT: | 5,98839 € |
|---|---|
| Unit Price with VAT: | 7,12618 € |

