
8317-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-8317-832-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8317-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 5 | 15,12600 € | 75,63 € |
| 10 | 14,13800 € | 141,38 € |
| 25 | 12,93000 € | 323,25 € |
| 50 | 12,08520 € | 604,26 € |
| 100 | 11,29550 € | 1.129,55 € |
| 250 | 11,22008 € | 2.805,02 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

