
8317-632-A | |
|---|---|
DigiKey Part Number | 1772-8317-632-A-ND |
Manufacturer | |
Manufacturer Product Number | 8317-632-A |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Category | Length - Center to Center 2.000" (50.80mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #6-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,97700 € | 359,54 € |
| Unit Price without VAT: | 17,97700 € |
|---|---|
| Unit Price with VAT: | 21,39263 € |

