
8292-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8292-1032-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8292-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Category | Length - Center to Center 6.000" (152.40mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,95000 € | 279,00 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |

