
8275-832-A-22 | |
|---|---|
DigiKey Part Number | 1772-8275-832-A-22-ND |
Manufacturer | |
Manufacturer Product Number | 8275-832-A-22 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 5,81035 € | 331,19 € |
| Unit Price without VAT: | 5,81035 € |
|---|---|
| Unit Price with VAT: | 6,91432 € |

