Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8268-832-SS

DigiKey Part Number
1772-2327-ND
Manufacturer
Manufacturer Product Number
8268-832-SS
Description
HANDLE S STEEL MTG CTR 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,82000 €13,82 €
511,98400 €59,92 €
1011,33200 €113,32 €
2510,57400 €264,35 €
5010,07020 €503,51 €
1009,61890 €961,89 €
2509,09336 €2.273,34 €
5008,74320 €4.371,60 €
1.0008,42900 €8.429,00 €
Manufacturers Standard Package
Unit Price without VAT:13,82000 €
Unit Price with VAT:16,44580 €