
8266-832-SS | |
|---|---|
DigiKey Part Number | 1772-2843-ND |
Manufacturer | |
Manufacturer Product Number | 8266-832-SS |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 2.000" (50.80mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 5 | 20,53600 € | 102,68 € |
| 10 | 19,47200 € | 194,72 € |
| 25 | 18,23400 € | 455,85 € |
| 50 | 17,41080 € | 870,54 € |
| 100 | 16,67270 € | 1.667,27 € |
| 250 | 15,81308 € | 3.953,27 € |
| 500 | 15,23994 € | 7.619,97 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |

