Hex Standoff Threaded 1/4"-20 Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2307-2520-N

DigiKey Part Number
1772-2532-ND
Manufacturer
Manufacturer Product Number
2307-2520-N
Description
HEX STANDOFF 1/4"-20 NYLON 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
54,83000 €24,15 €
104,54700 €45,47 €
254,21720 €105,43 €
503,99880 €199,94 €
1003,80320 €380,32 €
2503,57568 €893,92 €
5003,42422 €1.712,11 €
1.0003,28842 €3.288,42 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €