
8239-2520-SS | |
|---|---|
DigiKey Part Number | 1772-3230-ND |
Manufacturer | |
Manufacturer Product Number | 8239-2520-SS |
Description | HANDLE S STEEL MTG CTR 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 € | 32,84 € |
| 5 | 28,78200 € | 143,91 € |
| 10 | 27,33300 € | 273,33 € |
| 25 | 25,64800 € | 641,20 € |
| 50 | 24,52660 € | 1.226,33 € |
| 100 | 23,52160 € | 2.352,16 € |
| 250 | 22,35024 € | 5.587,56 € |
| Unit Price without VAT: | 32,84000 € |
|---|---|
| Unit Price with VAT: | 39,07960 € |

