
8235-1032-A | |
|---|---|
DigiKey Part Number | 1772-2671-ND |
Manufacturer | |
Manufacturer Product Number | 8235-1032-A |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 5.000" (127.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.750" (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,13000 € | 22,13 € |
| 5 | 19,31200 € | 96,56 € |
| 10 | 18,30400 € | 183,04 € |
| 25 | 17,13400 € | 428,35 € |
| 50 | 16,35540 € | 817,77 € |
| 100 | 15,65770 € | 1.565,77 € |
| 250 | 14,84504 € | 3.711,26 € |
| 500 | 14,30332 € | 7.151,66 € |
| Unit Price without VAT: | 22,13000 € |
|---|---|
| Unit Price with VAT: | 26,33470 € |

