
8231-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3353-ND |
Manufacturer | |
Manufacturer Product Number | 8231-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 3.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 5 | 17,36600 € | 86,83 € |
| 10 | 16,45100 € | 164,51 € |
| 25 | 15,38800 € | 384,70 € |
| 50 | 14,68020 € | 734,01 € |
| 100 | 14,04650 € | 1.404,65 € |
| 250 | 13,30824 € | 3.327,06 € |
| 500 | 12,81622 € | 6.408,11 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |

