
8225-1032-A | |
|---|---|
DigiKey Part Number | 1772-8225-1032-A-ND |
Manufacturer | |
Manufacturer Product Number | 8225-1032-A |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 5 | 7,01800 € | 35,09 € |
| 10 | 6,55900 € | 65,59 € |
| 25 | 5,99880 € | 149,97 € |
| 50 | 5,60680 € | 280,34 € |
| 100 | 5,24050 € | 524,05 € |
| 250 | 4,79268 € | 1.198,17 € |
| 500 | 4,73546 € | 2.367,73 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

