
8222-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2324-ND |
Manufacturer | |
Manufacturer Product Number | 8222-1032-SS |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 5 | 12,04400 € | 60,22 € |
| 10 | 11,38900 € | 113,89 € |
| 25 | 10,62720 € | 265,68 € |
| 50 | 10,12120 € | 506,06 € |
| 100 | 9,66780 € | 966,78 € |
| 250 | 9,13984 € | 2.284,96 € |
| 500 | 8,78806 € | 4.394,03 € |
| 1.000 | 8,47244 € | 8.472,44 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

