
8222-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1327-ND |
Manufacturer | |
Manufacturer Product Number | 8222-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8222-1032-SS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 5 | 12,10400 € | 60,52 € |
| 10 | 11,44600 € | 114,46 € |
| 25 | 10,68240 € | 267,06 € |
| 50 | 10,17440 € | 508,72 € |
| 100 | 9,71940 € | 971,94 € |
| 250 | 9,18956 € | 2.297,39 € |
| 500 | 8,83656 € | 4.418,28 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

