
8184-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8184-1032-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8184-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.500" (114.30mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 5 | 11,44200 € | 57,21 € |
| 10 | 10,69400 € | 106,94 € |
| 25 | 9,78080 € | 244,52 € |
| 50 | 9,14180 € | 457,09 € |
| 100 | 8,54460 € | 854,46 € |
| 250 | 8,21324 € | 2.053,31 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |


