
8176-1032-A | |
|---|---|
DigiKey Part Number | 1772-8176-1032-A-ND |
Manufacturer | |
Manufacturer Product Number | 8176-1032-A |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 5 | 7,24800 € | 36,24 € |
| 10 | 6,77500 € | 67,75 € |
| 25 | 6,19640 € | 154,91 € |
| 50 | 5,79160 € | 289,58 € |
| 100 | 5,41330 € | 541,33 € |
| 250 | 4,95072 € | 1.237,68 € |
| 500 | 4,91880 € | 2.459,40 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

