
8171-832-A | |
|---|---|
DigiKey Part Number | 1772-8171-832-A-ND |
Manufacturer | |
Manufacturer Product Number | 8171-832-A |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.375" (34.93mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 5 | 6,98200 € | 34,91 € |
| 10 | 6,52800 € | 65,28 € |
| 25 | 5,97000 € | 149,25 € |
| 50 | 5,58020 € | 279,01 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

