
3308-B-256-B | |
|---|---|
DigiKey Part Number | 1772-2550-ND |
Manufacturer | |
Manufacturer Product Number | 3308-B-256-B |
Description | HEX STANDOFF #2-56 BRASS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.730" (18.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,71000 € | 18,55 € |
| 10 | 3,48600 € | 34,86 € |
| 25 | 3,22800 € | 80,70 € |
| 50 | 3,05640 € | 152,82 € |
| 100 | 2,90300 € | 290,30 € |
| 250 | 2,72452 € | 681,13 € |
| 500 | 2,60578 € | 1.302,89 € |
| 1.000 | 2,49933 € | 2.499,33 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

