
8157-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3475-ND |
Manufacturer | |
Manufacturer Product Number | 8157-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 26,80583 € | 321,67 € |
| Unit Price without VAT: | 26,80583 € |
|---|---|
| Unit Price with VAT: | 31,89894 € |

