Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8156-832-SS

DigiKey Part Number
1772-1255-ND
Manufacturer
Manufacturer Product Number
8156-832-SS
Description
HANDLE S STEEL MTG CTR 3.5"
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8156-832-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
3.500" (88.90mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#8-32
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.250" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,84000 €12,84 €
511,13600 €55,68 €
Manufacturers Standard Package
Unit Price without VAT:12,84000 €
Unit Price with VAT:15,27960 €